* Images are for reference only
VCAS120626D580DP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS120626D580DP
- JLCPCB Part #
- C2656600
- Package
- 1206
- Description
- 120A 18V 26V 34.5V 400mJ 500pF@1kHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2007
10+
$0.1588
30+
$0.1408
100+
$0.1182
500+
$0.1083
1000+
$0.1023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products