* Images are for reference only
VC080531C650DP
Extended
- Manufacturer
- --
- MFR.Part #
- VC080531C650DP
- JLCPCB Part #
- C2655400
- Package
- 0805
- Description
- 250pF@1kHz 25V 300mJ 31V 39V 80A 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1225
10+
$0.0974
30+
$0.0848
100+
$0.0755
500+
$0.0679
1000+
$0.0641
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →