* Images are for reference only
VC04AG183R0YATWA
Extended
- Manufacturer
- --
- MFR.Part #
- VC04AG183R0YATWA
- JLCPCB Part #
- C2655665
- Package
- 0402
- Description
- 14V 18V 3pF@1MHz 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 254
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
10+
$0.0456
30+
$0.0398
100+
$0.0353
500+
$0.0317
1000+
$0.0300
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products