
- Manufacturer
- MFR.Part #
- TWAD107K125SBEZ0700
- JLCPCB Part #
- C1139728
- Package
- -
- Description
- 100uF 125V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 125V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |

* Images are for reference only
TWAD107K125SBEZ0700
Extended- Manufacturer
- MFR.Part #
- TWAD107K125SBEZ0700
- JLCPCB Part #
- C1139728
- Package
- -
- Description
- 100uF 125V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TWAD107K125SBEZ0700
- JLCPCB Part #
- C1139728
- Package
- -
- Description
- 100uF 125V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TWAD107K125SBEZ0700 Specifications
TWAD107K125SBEZ0700 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 125V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWAD107K125SBEZ0700. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TWAD107K125SBEZ0700 Documents
TWAD107K125SBEZ0700 datasheets or manufacturer documentation.
TWAD107K125SBEZ0700 Schematic Symbol & PCB Footprint
The TWAD107K125SBEZ0700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.