* Images are for reference only
TRJB105K035ARJ
Extended
- Manufacturer
- --
- MFR.Part #
- TRJB105K035ARJ
- JLCPCB Part #
- C5987415
- Package
- 1210
- Description
- -55℃~+125℃ 1uF 3.4Ω 300nA 35V ±10% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6601
10+
$1.3981
30+
$1.2535
100+
$1.0912
500+
$1.0173
1000+
$0.9851
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →