
- Manufacturer
- MFR.Part #
- TPSV477K006R0040
- JLCPCB Part #
- C1967822
- Package
- CASE-V-7361-38(mm)
- Description
- -55℃~+125℃ 40mΩ@100kHz 470uF 6.3V ±10% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-V-7361-38(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 470uF |

* Images are for reference only
TPSV477K006R0040
Extended- Manufacturer
- MFR.Part #
- TPSV477K006R0040
- JLCPCB Part #
- C1967822
- Package
- CASE-V-7361-38(mm)
- Description
- -55℃~+125℃ 40mΩ@100kHz 470uF 6.3V ±10% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPSV477K006R0040
- JLCPCB Part #
- C1967822
- Package
- CASE-V-7361-38(mm)
- Description
- -55℃~+125℃ 40mΩ@100kHz 470uF 6.3V ±10% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSV477K006R0040 Specifications
TPSV477K006R0040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-V-7361-38(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 470uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSV477K006R0040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSV477K006R0040 Documents
TPSV477K006R0040 datasheets or manufacturer documentation.
TPSV477K006R0040 Schematic Symbol & PCB Footprint
The TPSV477K006R0040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.