
TPSB336K010R0500
- Manufacturer
- MFR.Part #
- TPSB336K010R0500
- JLCPCB Part #
- C1953160
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10V 165mA@100kHz 3.3uA@25℃,5min 33uF 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-B-3528-21(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 3.3uA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 33uF | |
| Ripple Current | 165mA@100kHz |

* Images are for reference only
TPSB336K010R0500
Extended- Manufacturer
- MFR.Part #
- TPSB336K010R0500
- JLCPCB Part #
- C1953160
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10V 165mA@100kHz 3.3uA@25℃,5min 33uF 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPSB336K010R0500
Extended- Manufacturer
- MFR.Part #
- TPSB336K010R0500
- JLCPCB Part #
- C1953160
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10V 165mA@100kHz 3.3uA@25℃,5min 33uF 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSB336K010R0500 Specifications
TPSB336K010R0500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-B-3528-21(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 3.3uA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 33uF | |
| Ripple Current | 165mA@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSB336K010R0500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSB336K010R0500 Documents
TPSB336K010R0500 datasheets or manufacturer documentation.
TPSB336K010R0500 Schematic Symbol & PCB Footprint
The TPSB336K010R0500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.