* Images are for reference only
TPSB226M016T0600
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB226M016T0600
- JLCPCB Part #
- C7364887
- Package
- 1210
- Description
- -55℃~+125℃ 16V 22uF 3.5uA 600mΩ ±20% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7778
10+
$0.6396
30+
$0.5689
100+
$0.4998
500+
$0.4597
1000+
$0.4372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →