* Images are for reference only
TPSA225M020S3000
Extended
- Manufacturer
- --
- MFR.Part #
- TPSA225M020S3000
- JLCPCB Part #
- C6339204
- Package
- 1206
- Description
- -55℃~+125℃ 2.2uF 20V 3Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4147
10+
$0.3327
30+
$0.2973
100+
$0.2540
500+
$0.2347
1000+
$0.2234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products