* Images are for reference only
TPCR476M006X1800
Extended
- Manufacturer
- --
- MFR.Part #
- TPCR476M006X1800
- JLCPCB Part #
- C5961897
- Package
- 0805
- Description
- -55℃~+125℃ 1.8Ω@100kHz 47uF 6.3V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4779
10+
$1.2431
30+
$1.1144
100+
$0.9697
500+
$0.9054
1000+
$0.8764
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →