* Images are for reference only
TCJX336M025R0100E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJX336M025R0100E
- JLCPCB Part #
- C2159498
- Package
- -
- Description
- -55℃~+125℃ 100mΩ@100kHz 25V 33uF 600mA@100kHz 82.5uA ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
10+
$0.9120
30+
$0.8091
100+
$0.7078
500+
$0.6466
1000+
$0.6161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →