This website requires JavaScript.

* Images are for reference only

TCJT106M016R0150E

Extended
Manufacturer
--
MFR.Part #
TCJT106M016R0150E
JLCPCB Part #
C2160814
Package
1411
Description
-55℃~+125℃ 10uF 150mΩ@100kHz 16V 16uA 200mA@100kHz ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2990
10+ $0.2384
30+ $0.2125
100+ $0.1800
500+ $0.1656
1000+ $0.1571

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons