* Images are for reference only
TCJB107M006R0045
Extended
- Manufacturer
- --
- MFR.Part #
- TCJB107M006R0045
- JLCPCB Part #
- C3013494
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+105℃ 100uF 45mΩ@100kHz 6.3V ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7028
10+
$0.6867
30+
$0.6770
100+
$0.6674
Related Products