* Images are for reference only
TBJE336K025CBSB0024
Extended
- Manufacturer
- --
- MFR.Part #
- TBJE336K025CBSB0024
- JLCPCB Part #
- C5980950
- Package
- 2917
- Description
- -55℃~+125℃ 25V 33uF 8.25uA 900mΩ ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6666
10+
$7.5690
30+
$6.9005
100+
$6.3397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →