TBJD155K050CBSZ0900
Extended
* Images are for reference only
TBJD155K050CBSZ0900
Attributes
Value
Manufacturer
MFR.Part #
TBJD155K050CBSZ0900
JLCPCB Part #
C7358627
Package
2917
Description
-55℃~+125℃ 1.5uF 4Ω 50V 750nA ±10% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package2917
Operating Temperature-55℃~+125℃
Current - Leakage750nA
Equivalent Series Resistance(ESR)
Voltage Rating50V
Tolerance±10%
Capacitance1.5uF