* Images are for reference only
TBJC156K020CBSB0023
Extended
- Manufacturer
- --
- MFR.Part #
- TBJC156K020CBSB0023
- JLCPCB Part #
- C7062881
- Package
- 2312
- Description
- -55℃~+125℃ 1.7Ω 15uF 20V 3uA ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2187
10+
$6.3043
30+
$5.7467
100+
$5.2807
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →