* Images are for reference only
TAZX336K025LBSZ0H00
Extended
- Manufacturer
- --
- MFR.Part #
- TAZX336K025LBSZ0H00
- JLCPCB Part #
- C7062318
- Package
- -
- Description
- -55℃~+125℃ 10uA 130mΩ 25V 33uF ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3904
10+
$3.8103
50+
$3.4664
100+
$3.1176
500+
$2.9569
1000+
$2.8846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →