* Images are for reference only
TAZG685J025CRSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZG685J025CRSZ0000
- JLCPCB Part #
- C7396802
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 1.2Ω 25V 2uA 6.8uF ±5% CASE-H-7238-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3245
10+
$5.4897
30+
$4.9927
100+
$4.4908
500+
$4.2592
1000+
$4.1547
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →