* Images are for reference only
TAZF685M020CRSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZF685M020CRSZ0000
- JLCPCB Part #
- C7396716
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 2.4Ω 20V 2uA 6.8uF ±20% CASE-H-7238-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0818
10+
$2.6508
30+
$2.3806
100+
$2.1039
500+
$1.9801
1000+
$1.9254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →