* Images are for reference only
TAZA474K020CBSB0023
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA474K020CBSB0023
- JLCPCB Part #
- C5980117
- Package
- CASE-A-2513-13(mm)
- Description
- -55℃~+125℃ 14Ω 1uA 20V 470nF ±10% CASE-A-2513-13(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2699
10+
$5.4418
30+
$4.9497
100+
$4.4528
500+
$4.2228
1000+
$4.1199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →