* Images are for reference only
TARQ225M015
Extended
- Manufacturer
- --
- MFR.Part #
- TARQ225M015
- JLCPCB Part #
- C19324994
- Package
- -
- Description
- -55℃~+125℃ 15V 2.2uF 8Ω ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7753
10+
$0.6370
30+
$0.5662
100+
$0.4987
500+
$0.4569
1000+
$0.4359
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →