* Images are for reference only
TAJB155K025HNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB155K025HNJ
- JLCPCB Part #
- C5975618
- Package
- 1210
- Description
- -55℃~+125℃ 1.5uF 25V 500nA 5Ω ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3302
10+
$1.1195
30+
$1.0037
100+
$0.8734
500+
$0.8155
1000+
$0.7898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →