* Images are for reference only
TACL106K010RTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACL106K010RTA
- JLCPCB Part #
- C7061951
- Package
- 0603
- Description
- -55℃~+125℃ 10V 10uF 7.5Ω@100kHz ±10% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9321
10+
$0.7650
30+
$0.6814
100+
$0.5995
500+
$0.5496
1000+
$0.5239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →