
- Manufacturer
- MFR.Part #
- TACK225M006QTA
- JLCPCB Part #
- C1952909
- Package
- 0402
- Description
- -55℃~+125℃ 15Ω 2.2uF 6.3V ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 15Ω | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF |

* Images are for reference only
TACK225M006QTA
Extended- Manufacturer
- MFR.Part #
- TACK225M006QTA
- JLCPCB Part #
- C1952909
- Package
- 0402
- Description
- -55℃~+125℃ 15Ω 2.2uF 6.3V ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TACK225M006QTA
- JLCPCB Part #
- C1952909
- Package
- 0402
- Description
- -55℃~+125℃ 15Ω 2.2uF 6.3V ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TACK225M006QTA Specifications
TACK225M006QTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 15Ω | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TACK225M006QTA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TACK225M006QTA Documents
TACK225M006QTA datasheets or manufacturer documentation.
TACK225M006QTA Schematic Symbol & PCB Footprint
The TACK225M006QTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.