* Images are for reference only
TACK224K010MTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACK224K010MTA
- JLCPCB Part #
- C5793559
- Package
- 0402
- Description
- -55℃~+125℃ 10V 220nF 30Ω@100kHz ±10% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2103
10+
$5.4238
30+
$4.9444
100+
$4.5439
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →