
SR211E224ZAR
- Manufacturer
- MFR.Part #
- SR211E224ZAR
- JLCPCB Part #
- C6684409
- Package
- -
- Description
- -20%~+80% 100V 220nF Z5U - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | -20%~+80% | |
| Capacitance | 220nF | |
| Temperature Coefficient | Z5U |

* Images are for reference only
SR211E224ZAR
Extended- Manufacturer
- MFR.Part #
- SR211E224ZAR
- JLCPCB Part #
- C6684409
- Package
- -
- Description
- -20%~+80% 100V 220nF Z5U - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SR211E224ZAR
Extended- Manufacturer
- MFR.Part #
- SR211E224ZAR
- JLCPCB Part #
- C6684409
- Package
- -
- Description
- -20%~+80% 100V 220nF Z5U - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR211E224ZAR Specifications
SR211E224ZAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | -20%~+80% | |
| Capacitance | 220nF | |
| Temperature Coefficient | Z5U |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR211E224ZAR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR211E224ZAR Documents
SR211E224ZAR datasheets or manufacturer documentation.
SR211E224ZAR Schematic Symbol & PCB Footprint
The SR211E224ZAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.