
- Manufacturer
- MFR.Part #
- LMLP1011MR47DTAS
- JLCPCB Part #
- C1858080
- Package
- SMD,11.2x10mm
- Description
- 1.3mΩ 25A 35A 470nH ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | -- | |
| Package | SMD,11.2x10mm | |
| Current - Saturation(Isat) | 35A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 25A | |
| DC Resistance(DCR) | 1.3mΩ |

* Images are for reference only
LMLP1011MR47DTAS
Extended- Manufacturer
- MFR.Part #
- LMLP1011MR47DTAS
- JLCPCB Part #
- C1858080
- Package
- SMD,11.2x10mm
- Description
- 1.3mΩ 25A 35A 470nH ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMLP1011MR47DTAS
- JLCPCB Part #
- C1858080
- Package
- SMD,11.2x10mm
- Description
- 1.3mΩ 25A 35A 470nH ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMLP1011MR47DTAS Specifications
LMLP1011MR47DTAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | -- | |
| Package | SMD,11.2x10mm | |
| Current - Saturation(Isat) | 35A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 25A | |
| DC Resistance(DCR) | 1.3mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMLP1011MR47DTAS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMLP1011MR47DTAS Documents
LMLP1011MR47DTAS datasheets or manufacturer documentation.
LMLP1011MR47DTAS Schematic Symbol & PCB Footprint
The LMLP1011MR47DTAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.