* Images are for reference only
LMLP1011MR22DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP1011MR22DTAS
- JLCPCB Part #
- C1858067
- Package
- SMD,11.2x10mm
- Description
- 0.8mΩ 220nH 30A 50A ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4420
10+
$0.3488
30+
$0.3102
100+
$0.2604
500+
$0.2379
1000+
$0.2250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products