* Images are for reference only
LMLP04B4N2R2CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP04B4N2R2CTAS
- JLCPCB Part #
- C17322346
- Package
- SMD,4x4mm
- Description
- 1.44A 2.2uH 2.7A 60mΩ ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3757
10+
$0.2990
30+
$0.2660
100+
$0.2250
500+
$0.2068
1000+
$0.1959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products