* Images are for reference only
LMLP03A2M330CTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP03A2M330CTAR
- JLCPCB Part #
- C17339106
- Package
- 1212
- Description
- 1.03Ω 310mA 330mA 33uH ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2400
10+
$0.1910
30+
$0.1700
100+
$0.1437
500+
$0.1321
1000+
$0.1251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products