* Images are for reference only
FFB16L0155K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFB16L0155K--
- JLCPCB Part #
- C7276377
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.5uF 180V、1.1kV ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7875
10+
$2.3966
30+
$2.1538
100+
$1.9028
500+
$1.7903
1000+
$1.7420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →