* Images are for reference only
F971C156MCCHT3
Extended
- Manufacturer
- --
- MFR.Part #
- F971C156MCCHT3
- JLCPCB Part #
- C5699916
- Package
- 2312
- Description
- -55℃~+135℃ 1.2Ω 15uF 16V ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7206
10+
$0.5920
30+
$0.5276
100+
$0.4633
500+
$0.4247
1000+
$0.4054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →