* Images are for reference only
F970J156KBA
Extended
- Manufacturer
- --
- MFR.Part #
- F970J156KBA
- JLCPCB Part #
- C6040557
- Package
- 1411
- Description
- -55℃~+125℃ 15uF 2Ω 6.3V ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2731
10+
$0.2191
30+
$0.1959
100+
$0.1671
500+
$0.1543
1000+
$0.1465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →