* Images are for reference only
CX3225SB25000D0FPLCC
Extended
- Manufacturer
- --
- MFR.Part #
- CX3225SB25000D0FPLCC
- JLCPCB Part #
- C1986047
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 25MHz 50Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7448
10+
$1.4843
30+
$1.3203
100+
$1.1530
500+
$1.0775
1000+
$1.0453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →