* Images are for reference only
CWR15CK686KBAC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR15CK686KBAC
- JLCPCB Part #
- C5586533
- Package
- 1206
- Description
- -55℃~+125℃ 1Ω 2.7uA 4V 68uF ±10% 1206 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1031
10+
$7.0772
30+
$6.4516
100+
$5.9274
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →