
AQ12EM220JAJME
- Manufacturer
- MFR.Part #
- AQ12EM220JAJME
- JLCPCB Part #
- C2382712
- Package
- 0505
- Description
- 150V 22pF ±5% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0505 | |
| Voltage Rating | 150V | |
| Tolerance | ±5% | |
| Capacitance | 22pF |

* Images are for reference only
AQ12EM220JAJME
Extended- Manufacturer
- MFR.Part #
- AQ12EM220JAJME
- JLCPCB Part #
- C2382712
- Package
- 0505
- Description
- 150V 22pF ±5% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQ12EM220JAJME
Extended- Manufacturer
- MFR.Part #
- AQ12EM220JAJME
- JLCPCB Part #
- C2382712
- Package
- 0505
- Description
- 150V 22pF ±5% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQ12EM220JAJME Specifications
AQ12EM220JAJME technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0505 | |
| Voltage Rating | 150V | |
| Tolerance | ±5% | |
| Capacitance | 22pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQ12EM220JAJME. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQ12EM220JAJME Documents
AQ12EM220JAJME datasheets or manufacturer documentation.
AQ12EM220JAJME Schematic Symbol & PCB Footprint
The AQ12EM220JAJME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.