62O222SBHCA
Extended
* Images are for reference only

62O222SBHCA

Attributes
Value
Manufacturer
MFR.Part #
62O222SBHCA
JLCPCB Part #
C19369001
Package
Plugin,P=7.5mm
Description
-20%~+50% -40℃~+125℃ 2.2nF X1、Y2 Plugin,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
Manufacturer--
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+125℃
Tolerance-20%~+50%
Capacitance2.2nF
RatingsX1、Y2