
4114902490
- Manufacturer
- MFR.Part #
- 4114902490
- JLCPCB Part #
- C1576259
- Package
- -
- Description
- 0mm~10mm - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | -- | |
| Package | - | |
| Linear Range | 0mm~10mm |

* Images are for reference only
4114902490
Extended- Manufacturer
- MFR.Part #
- 4114902490
- JLCPCB Part #
- C1576259
- Package
- -
- Description
- 0mm~10mm - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4114902490
Extended- Manufacturer
- MFR.Part #
- 4114902490
- JLCPCB Part #
- C1576259
- Package
- -
- Description
- 0mm~10mm - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4114902490 Specifications
4114902490 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | -- | |
| Package | - | |
| Linear Range | 0mm~10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4114902490. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4114902490 Documents
4114902490 datasheets or manufacturer documentation.
4114902490 Schematic Symbol & PCB Footprint
The 4114902490 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.