* Images are for reference only
2220AC273KAT1A
Extended
- Manufacturer
- --
- MFR.Part #
- 2220AC273KAT1A
- JLCPCB Part #
- C5496462
- Package
- 2220
- Description
- 1kV 27nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0681
10+
$0.8767
30+
$0.7818
100+
$0.6869
500+
$0.6306
1000+
$0.6000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →