
100A5R1BW150XT
- Manufacturer
- MFR.Part #
- 100A5R1BW150XT
- JLCPCB Part #
- C3831084
- Package
- 0505
- Description
- 150V 5.1pF 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0505 | |
| Voltage Rating | 150V | |
| Capacitance | 5.1pF |

* Images are for reference only
100A5R1BW150XT
Extended- Manufacturer
- MFR.Part #
- 100A5R1BW150XT
- JLCPCB Part #
- C3831084
- Package
- 0505
- Description
- 150V 5.1pF 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
100A5R1BW150XT
Extended- Manufacturer
- MFR.Part #
- 100A5R1BW150XT
- JLCPCB Part #
- C3831084
- Package
- 0505
- Description
- 150V 5.1pF 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100A5R1BW150XT Specifications
100A5R1BW150XT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0505 | |
| Voltage Rating | 150V | |
| Capacitance | 5.1pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100A5R1BW150XT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100A5R1BW150XT Documents
100A5R1BW150XT datasheets or manufacturer documentation.
100A5R1BW150XT Schematic Symbol & PCB Footprint
The 100A5R1BW150XT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.