* Images are for reference only
08055J140FBTTR
Extended
- Manufacturer
- --
- MFR.Part #
- 08055J140FBTTR
- JLCPCB Part #
- C2154821
- Package
- 0805
- Description
- -55℃~+125℃ 14pF 50V ±1% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4822
10+
$0.3841
30+
$0.3423
100+
$0.2909
500+
$0.2684
1000+
$0.2540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →