* Images are for reference only
046841025100846+
Extended
- Manufacturer
- --
- MFR.Part #
- 046841025100846+
- JLCPCB Part #
- C6058306
- Package
- SMD,P=0.3mm
- Description
- -40℃~+85℃ 0.2mm 0.3mm 25P 3.6mm Copper alloy Gold Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9780
10+
$0.7962
30+
$0.7062
100+
$0.6145
500+
$0.5614
1000+
$0.5324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products