
008383014000010
- Manufacturer
- MFR.Part #
- 008383014000010
- JLCPCB Part #
- C17407099
- Package
- Plugin
- Description
- 2 2.54mm Brass Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | -- | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
008383014000010
Extended- Manufacturer
- MFR.Part #
- 008383014000010
- JLCPCB Part #
- C17407099
- Package
- Plugin
- Description
- 2 2.54mm Brass Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
008383014000010
Extended- Manufacturer
- MFR.Part #
- 008383014000010
- JLCPCB Part #
- C17407099
- Package
- Plugin
- Description
- 2 2.54mm Brass Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
008383014000010 Specifications
008383014000010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | -- | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 008383014000010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

008383014000010 Documents
008383014000010 datasheets or manufacturer documentation.
008383014000010 Schematic Symbol & PCB Footprint
The 008383014000010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.