* Images are for reference only
006200227052800+
Extended
- Manufacturer
- --
- MFR.Part #
- 006200227052800+
- JLCPCB Part #
- C7146089
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 1mm 2.9mm 22P Bottom Contact Copper alloy Copper-Tin Slide Lock Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1694
10+
$0.9764
30+
$0.8702
100+
$0.7512
500+
$0.6981
1320+
$0.6740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products