* Images are for reference only
FFV34D0167K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFV34D0167K--
- JLCPCB Part #
- C6250692
- Package
- Plugin
- Description
- -40℃~+105℃ 160uF 75V Metallized Polyester ±10% Plugin Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6683
10+
$20.7602
36+
$19.1854
108+
$17.8135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →