
* Images are for reference only
TYPE-C-31-M-48
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-48
- JLCPCB Part #
- C47817612
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 10mm 16P 20V 5A Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 900
Total: $0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6540
10+
$0.5296
30+
$0.4689
100+
$0.4067
500+
$0.3701
900+
$0.3509
Welcome back, may I help you?