
* Images are for reference only
K8-5851D-N1
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K8-5851D-N1
- JLCPCB Part #
- C223899
- Package
- Plugin
- Description
- -25℃~+80℃ 1.8N 100,000 cycles 100mA 30V Non-Latching PC Pin Rectangular Button Through Hole White Without 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1006
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1006
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
50+
$0.1627
150+
$0.1436
1000+
$0.1199
2000+
$0.1093
5000+
$0.1030
Related Products
Welcome back, may I help you?