Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. K8-1112D-L2
K8-1112D-L2 - 1
K8-1112D-L2 - 2
K8-1112D-L2 - 3
Extended1/3
* Images are for reference only
K8-1112D-L2
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K8-1112D-L2
JLCPCB Part #
C145827
Package
Plugin
Description
-25℃~+80℃ 100,000 cycles 100mA 30V 3N DPDT Latching PC Pin Square Plunger Through Hole White Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+80℃
Operating Force3N
Contact Current100mA
Self Lock / No LockLatching
Voltage Rating30V
Termination StylePC Pin
Life100,000 cycles
Actuator StyleSquare Plunger
CircuitDPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorWhite
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. K8-1112D-L2
K8-1112D-L2

* Images are for reference only

K8-1112D-L2

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K8-1112D-L2
JLCPCB Part #
C145827
Package
Plugin
Description
-25℃~+80℃ 100,000 cycles 100mA 30V 3N DPDT Latching PC Pin Square Plunger Through Hole White Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K8-1112D-L2

* Images are for reference only

K8-1112D-L2
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K8-1112D-L2
JLCPCB Part #
C145827
Package
Plugin
Description
-25℃~+80℃ 100,000 cycles 100mA 30V 3N DPDT Latching PC Pin Square Plunger Through Hole White Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K8-1112D-L2 Specifications

K8-1112D-L2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+80℃
Operating Force3N
Contact Current100mA
Self Lock / No LockLatching
Voltage Rating30V
Termination StylePC Pin
Life100,000 cycles
Actuator StyleSquare Plunger
CircuitDPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorWhite
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K8-1112D-L2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K8-1112D-L2 Documents

K8-1112D-L2 datasheets or manufacturer documentation.

Datasheet: K8-1112D-L2 Datasheet (PDF)

K8-1112D-L2 Schematic Symbol & PCB Footprint

The K8-1112D-L2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.