Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. K6-6136D-L1-04
K6-6136D-L1-04 - 1
K6-6136D-L1-04 - 2
K6-6136D-L1-04 - 3
Extended1/3
* Images are for reference only
K6-6136D-L1-04
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K6-6136D-L1-04
JLCPCB Part #
C128976
Package
Plugin
Description
-25℃~+80℃ 1.6N 100,000 cycles 12V 50mA Green Latching PC Pin Round Button Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+80℃
Operating Force1.6N
Contact Current50mA
Self Lock / No LockLatching
Voltage Rating12V
Termination StylePC Pin
Life100,000 cycles
Actuator StyleRound Button
CircuitDPDT
Mounting TypeThrough Hole
With LampGreen
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. K6-6136D-L1-04
K6-6136D-L1-04

* Images are for reference only

K6-6136D-L1-04

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K6-6136D-L1-04
JLCPCB Part #
C128976
Package
Plugin
Description
-25℃~+80℃ 1.6N 100,000 cycles 12V 50mA Green Latching PC Pin Round Button Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K6-6136D-L1-04

* Images are for reference only

K6-6136D-L1-04
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K6-6136D-L1-04
JLCPCB Part #
C128976
Package
Plugin
Description
-25℃~+80℃ 1.6N 100,000 cycles 12V 50mA Green Latching PC Pin Round Button Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K6-6136D-L1-04 Specifications

K6-6136D-L1-04 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+80℃
Operating Force1.6N
Contact Current50mA
Self Lock / No LockLatching
Voltage Rating12V
Termination StylePC Pin
Life100,000 cycles
Actuator StyleRound Button
CircuitDPDT
Mounting TypeThrough Hole
With LampGreen
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K6-6136D-L1-04. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K6-6136D-L1-04 Documents

K6-6136D-L1-04 datasheets or manufacturer documentation.

Datasheet: K6-6136D-L1-04 Datasheet (PDF)

K6-6136D-L1-04 Schematic Symbol & PCB Footprint

The K6-6136D-L1-04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.