
* Images are for reference only
1.25T-3P-WV
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 1.25T-3P-WV
- JLCPCB Part #
- C707314
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.9mm 3P 4.7mm Brass LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 743
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0850
150+
$0.0742
1500+
$0.0627
3000+
$0.0561
4500+
$0.0529
Related Products
Welcome back, may I help you?